395-022-520-502

Heilind Number:EDA395-022-520-502
Manufacturer:EDAC
Manufacturer Number:395-022-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-502

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Crafted with precision, it features dual rows and 22 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Engineered with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.