395-022-520-503

Heilind Number:EDA395-022-520-503
Manufacturer:EDAC
Manufacturer Number:395-022-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-503

Detailed Description

Enhance your PCB connectivity with our versatile black Card Edge Connector. Designed for high performance, it boasts a dual-row configuration with 22 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronics with this essential component.