395-022-520-504

Heilind Number:EDA395-022-520-504
Manufacturer:EDAC
Manufacturer Number:395-022-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-504

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component for seamless data transfer. Crafted with precision, this connector features two rows with a total of 22 positions, ensuring efficient and reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it a must-have in your electronic assembly arsenal.