395-022-520-588

Heilind Number:EDA395-022-520-588
Manufacturer:EDAC
Manufacturer Number:395-022-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-588

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 22 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic projects with this essential component.