395-022-520-608

Heilind Number:EDA395-022-520-608
Manufacturer:EDAC
Manufacturer Number:395-022-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-608

Detailed Description

Enhance connectivity on your PCB with this sleek and efficient board-to-board card edge connector. Designed for seamless integration, it features a black UL 94V-0 thermoplastic polyester housing for durability and safety. With a single row layout and 22 copper alloy contact positions, it offers reliable power delivery at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications, making it a must-have in your toolbox.