395-022-520-658

Heilind Number:EDA395-022-520-658
Manufacturer:EDAC
Manufacturer Number:395-022-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-658

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and 22 positions, it offers precise and secure connectivity. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for your PCB assembly needs, this connector is a must-have for efficient and effective electronic systems. Upgrade your setup today and experience seamless connectivity like never before.