395-022-520-807

Heilind Number:EDA395-022-520-807
Manufacturer:EDAC
Manufacturer Number:395-022-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-807

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions spread across 2 rows, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this high-quality component.