395-022-520-808

Heilind Number:EDA395-022-520-808
Manufacturer:EDAC
Manufacturer Number:395-022-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 22 positions across 2 rows, ensuring efficient and reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. Each contact is crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.