395-022-520-812

Heilind Number:EDA395-022-520-812
Manufacturer:EDAC
Manufacturer Number:395-022-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-520-812

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 22 positions with two rows for efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. Copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.