395-022-521-101

Heilind Number:EDA395-022-521-101
Manufacturer:EDAC
Manufacturer Number:395-022-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 22 positions in a single row, this connector ensures seamless data transfer within your electronic devices. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing offers durability and reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications.