395-022-521-102

Heilind Number:EDA395-022-521-102
Manufacturer:EDAC
Manufacturer Number:395-022-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing made of UL 94V-0 Thermoplastic Polyester ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transmission. With a single row configuration featuring 22 contact positions and a pitch of .1 inch, it offers precise and secure connections. The straight mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with this essential component.