395-022-521-108

Heilind Number:EDA395-022-521-108
Manufacturer:EDAC
Manufacturer Number:395-022-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring efficient data transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliable signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're building a new system or upgrading existing hardware, this black connector is the perfect choice for your connectivity needs.