395-022-521-188

Heilind Number:EDA395-022-521-188
Manufacturer:EDAC
Manufacturer Number:395-022-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-188

Detailed Description

Elevate your PCB connectivity with our robust Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inch, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatile installation options and consistent functionality. Upgrade your electronics with this essential component for efficient and high-speed data transmission.