395-022-521-202

Heilind Number:EDA395-022-521-202
Manufacturer:EDAC
Manufacturer Number:395-022-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-202

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 22 positions arranged across two rows, facilitating efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers space-saving benefits without compromising on performance. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic connections with this essential component.