395-022-521-203

Heilind Number:EDA395-022-521-203
Manufacturer:EDAC
Manufacturer Number:395-022-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-203

Detailed Description

Enhance your PCB connectivity with our dual-row black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With 22 positions and a .1-inch pitch, it offers ample connectivity options while ensuring secure and stable connections. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for all your electronic projects. Trust in its quality and precision for seamless board-to-board connections.