395-022-521-204

Heilind Number:EDA395-022-521-204
Manufacturer:EDAC
Manufacturer Number:395-022-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-204

Detailed Description

Enhance your PCB connection capabilities with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of copper alloy contacts, it ensures reliable and efficient power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the 22 positions cater to multiple connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.