395-022-521-212

Heilind Number:EDA395-022-521-212
Manufacturer:EDAC
Manufacturer Number:395-022-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-212

Detailed Description

Enhance your electronic connections with this high-performance black Board-to-Board PCB Connector. Designed for seamless integration, it features 22 positions with a pitch of .1 inches, ideal for efficiently linking components on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility and stability for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.