395-022-521-258

Heilind Number:EDA395-022-521-258
Manufacturer:EDAC
Manufacturer Number:395-022-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-258

Detailed Description

Enhance your circuit connectivity with our high-performance black Board To Board PCB Connector. Designed for optimal functionality, this essential component features 22 positions spread across two rows, ensuring seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for secure and efficient card edge connections, essential for your electronic projects. Elevate your PCB assembly with this essential component, epitomizing quality and performance.