395-022-521-288

Heilind Number:EDA395-022-521-288
Manufacturer:EDAC
Manufacturer Number:395-022-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. With a total of 22 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications.Upgrade your connectivity solutions with this essential component.