395-022-521-402

Heilind Number:EDA395-022-521-402
Manufacturer:EDAC
Manufacturer Number:395-022-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-402

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row with 22 positions, ensuring reliable and efficient contact between circuit boards. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Each contact is made of high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB connections with this essential component.