395-022-521-403

Heilind Number:EDA395-022-521-403
Manufacturer:EDAC
Manufacturer Number:395-022-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-403

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.