395-022-521-404

Heilind Number:EDA395-022-521-404
Manufacturer:EDAC
Manufacturer Number:395-022-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-404

Detailed Description

Enhance your PCB connections with this sleek and reliable Black Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row, ensuring optimal space utilization on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides efficient conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure mating. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and a seamless connection every time. Upgrade your setup with this essential component for seamless data and power transmission.