395-022-521-407

Heilind Number:EDA395-022-521-407
Manufacturer:EDAC
Manufacturer Number:395-022-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-407

Detailed Description

Enhance connectivity within your electronic devices with this versatile Black Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring optimal efficiency in your PCB assembly. With a low amperage of 3A and durable Copper Alloy contacts, it guarantees reliable performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Its straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for secure and stable connections in your electronic projects.