395-022-521-458

Heilind Number:EDA395-022-521-458
Manufacturer:EDAC
Manufacturer Number:395-022-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-458

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features 22 positions in a single row, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Its straight mount orientation further simplifies installation, making it a must-have component for any electronics project. Elevate your PCB design with this essential connector for seamless board-to-board connections.