395-022-521-488

Heilind Number:EDA395-022-521-488
Manufacturer:EDAC
Manufacturer Number:395-022-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-488

Detailed Description

Enhance your connectivity with our advanced Black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a single row configuration and 22 positions, it offers optimal functionality for your PCB assembly needs. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the Straight mount orientation allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Elevate your electronics assembly with this essential connector.