395-022-521-504

Heilind Number:EDA395-022-521-504
Manufacturer:EDAC
Manufacturer Number:395-022-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-504

Detailed Description

Upgrade your connectivity with our cutting-edge Black Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the harshest environments. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers efficient data transfer for your PCB assemblies. Featuring 22 positions, this connector supports complex connections with ease. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our connector for superior performance and longevity in all your connectivity needs.