395-022-521-507

Heilind Number:EDA395-022-521-507
Manufacturer:EDAC
Manufacturer Number:395-022-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-507

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Designed for optimal performance, it features 22 positions across 2 rows, ensuring secure and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your PCB connectivity with this essential component.