395-022-521-508

Heilind Number:EDA395-022-521-508
Manufacturer:EDAC
Manufacturer Number:395-022-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-508

Detailed Description

Enhance connectivity on your PCB with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 22 positions each, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Elevate your electronic projects with this essential component, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.