395-022-521-512

Heilind Number:EDA395-022-521-512
Manufacturer:EDAC
Manufacturer Number:395-022-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-512

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector. Featuring 22 positions spread across two rows, this connector ensures seamless communication between your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity with this essential component.