395-022-521-558

Heilind Number:EDA395-022-521-558
Manufacturer:EDAC
Manufacturer Number:395-022-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-558

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for optimal performance, it features a 3A amperage, durable UL 94V-0 Thermoplastic Polyester housing, and high-quality Copper Alloy contact material. With two rows and 22 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, making it a must-have in any electronic setup. Upgrade your connectivity game with this essential component.