395-022-521-578

Heilind Number:EDA395-022-521-578
Manufacturer:EDAC
Manufacturer Number:395-022-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-578

Detailed Description

Enhance connectivity on your PCB with this versatile black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any environment. Featuring two rows of 22 positions each, and a pitch of .1 inches with .2 inches row spacing, it offers ample room for your connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Ideal for a variety of applications, this connector is a must-have for any electronics project.