395-022-521-607

Heilind Number:EDA395-022-521-607
Manufacturer:EDAC
Manufacturer Number:395-022-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-607

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a pitch of .1 inch, ensuring secure and efficient connections. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and compact design allow for easy installation on your PCB. Crafted with copper alloy contacts, it provides reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this versatile and dependable connector.