395-022-521-608

Heilind Number:EDA395-022-521-608
Manufacturer:EDAC
Manufacturer Number:395-022-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-608

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring 22 positions in a single row, it offers seamless connectivity for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. The contact material, Copper Alloy, guarantees reliable signal transmission. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.