395-022-521-678

Heilind Number:EDA395-022-521-678
Manufacturer:EDAC
Manufacturer Number:395-022-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. With a single row layout and a pitch of .1 inches, it offers 22 positions for versatile connection options. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Elevate your connectivity solutions with this essential component.