395-022-521-688

Heilind Number:EDA395-022-521-688
Manufacturer:EDAC
Manufacturer Number:395-022-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-688

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. The 22-position design, featuring copper alloy contacts, ensures efficient power transmission at an amperage of 3A. With a pitch of .1in and a row spacing of .2in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation for secure and stable connectivity. Elevate your PCB assembly with this essential component, a reliable solution for your connectivity needs.