395-022-521-803

Heilind Number:EDA395-022-521-803
Manufacturer:EDAC
Manufacturer Number:395-022-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 22 positions, it facilitates seamless data transfer. The straight mount orientation and compact .2-inch row spacing offer easy integration into your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees stability in diverse environments. Upgrade your system with this essential component for optimal functionality.