395-022-521-807

Heilind Number:EDA395-022-521-807
Manufacturer:EDAC
Manufacturer Number:395-022-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and a pitch of .1 inches, it offers secure and efficient connectivity. The 22 copper alloy contacts ensure reliable power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your PCB design with this essential component.