395-022-521-808

Heilind Number:EDA395-022-521-808
Manufacturer:EDAC
Manufacturer Number:395-022-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-808

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. With two rows of 22 copper alloy contacts, it allows for seamless data transmission. The .1-inch pitch and .2-inch row spacing offer easy installation on your PCB. Suitable for straight mount orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.