395-022-521-812

Heilind Number:EDA395-022-521-812
Manufacturer:EDAC
Manufacturer Number:395-022-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, it features 22 positions across 2 rows, perfect for streamlined circuit connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for optimal durability. The contacts are constructed from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for seamless data transfer and power delivery.