395-022-521-858

Heilind Number:EDA395-022-521-858
Manufacturer:EDAC
Manufacturer Number:395-022-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at 3A amperage. Boasting 22 positions, it enables efficient data transfer between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronic assemblies with this essential component.