395-022-521-878

Heilind Number:EDA395-022-521-878
Manufacturer:EDAC
Manufacturer Number:395-022-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-521-878

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers optimal signal transmission. With a total of 22 positions, it provides ample connectivity options for your devices. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your PCB setup with this essential connector.