395-022-523-101

Heilind Number:EDA395-022-523-101
Manufacturer:EDAC
Manufacturer Number:395-022-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-101

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With 22 positions and a 1-row configuration, it offers ample connectivity options for your PCBs. The contact material, copper alloy, guarantees efficient signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, trust in our connector for secure and high-speed data transfer.