395-022-523-107

Heilind Number:EDA395-022-523-107
Manufacturer:EDAC
Manufacturer Number:395-022-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the 22 positions cater to extensive connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for professional or personal use, this connector is a reliable choice for your PCB connection needs.