395-022-523-408

Heilind Number:EDA395-022-523-408
Manufacturer:EDAC
Manufacturer Number:395-022-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-408

Detailed Description

Enhance your circuit connections with this high-performance 22-position black PCB connector. Designed for seamless board-to-board integration, it boasts a straight mount orientation and a compact .1-inch pitch, perfect for efficient signal transfer in tight spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable conductivity even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Whether you're a DIY enthusiast or a seasoned professional, this component is a must-have in your toolkit. Elevate your connectivity game with this essential board-to-board PCB connector.