395-022-523-488

Heilind Number:EDA395-022-523-488
Manufacturer:EDAC
Manufacturer Number:395-022-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With a single row design and a contact material of Copper Alloy, it offers seamless transmission of signals. The 22 positions, arranged with a pitch of .1 inches and a row spacing of .2 inches, provide ample room for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation further simplifies installation, making it a versatile solution for all your connectivity needs. Trust in this connector to deliver optimal performance and seamless connectivity in every use case.