395-022-523-502

Heilind Number:EDA395-022-523-502
Manufacturer:EDAC
Manufacturer Number:395-022-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design made of UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The two rows of 22 copper alloy contacts ensure reliable power transfer, with a pitch of .1 inches for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a must-have for any project requiring secure and efficient board-to-board connections. Elevate your circuitry with this essential connector.