395-022-523-603

Heilind Number:EDA395-022-523-603
Manufacturer:EDAC
Manufacturer Number:395-022-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-603

Detailed Description

Enhance your circuit board connections with our high-performance 22-position PCB connector. Designed for seamless integration, this straight-mount card edge connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. The compact design, with a single row and .2-inch row spacing, optimizes space on your board while maintaining easy accessibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.