395-022-523-612

Heilind Number:EDA395-022-523-612
Manufacturer:EDAC
Manufacturer Number:395-022-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Featuring 22 positions, it accommodates a wide range of components. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential connector.