395-022-523-802

Heilind Number:EDA395-022-523-802
Manufacturer:EDAC
Manufacturer Number:395-022-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and a pitch of .1 inch, it seamlessly accommodates up to 22 positions for versatile connectivity. The contact material is made of robust Copper Alloy, ensuring optimal signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees dependable performance in various environments. Upgrade your electronic projects with this essential connector for seamless data transfer and power distribution.