395-022-523-808

Heilind Number:EDA395-022-523-808
Manufacturer:EDAC
Manufacturer Number:395-022-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows and a pitch of .1 inches, it offers precision and efficiency in signal transmission. The copper alloy contact material guarantees optimal conductivity, while the 22 positions accommodate multiple connections. Designed for straight mounting orientation, it fits seamlessly onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Elevate your electronic setups with this essential component.